Low

LITTELFUSE  PMT3(310)25004  GAS DISCHARGE TUBE, 3P, 20KA, 700V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 42B415
  • Manufacturer Part No PMT3(310)25004

Product Information


  • DC Breakover Voltage: 250V
  • GDT Case Style: Radial Leaded
  • Impulse Discharge Current: 20kA
  • Impulse Sparkover Voltage: 600V
  • Product Range: PMT3(310) Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1399
  •  132/1412

Availability

Availability: No Longer Manufactured


Substitutes

  • 54W0229 - Product Range:2046 Series; DC Breakover Voltage:250V; Impulse Discharge Current:20kA; Impulse Sparkover Voltage:700V; GDT Case Style:Radial Leaded ;RoHS Compliant: Yes

Price

Quantity List Price
500 - 999 $3.42
1000+ $3.16

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
54W0229
2046-25-C2LF

2046-25-C2LF

BOURNS

GAS DISCHARGE TUBE, 250V, RADIAL

GAS DISCHARGE TUBE, 250V, RADIAL; Product Range:2046 Series; DC Breakover Voltage:250V; Impulse Discharge Current:20kA; Impulse Sparkover Voltage:700V; GDT Case Style:Radial Leaded ;RoHS Compliant: Yes

0

1000+ $0.833 2500+ $0.72 5000+ $0.657

Buy
    Per the manufacturer, more stock expected week of 9/28/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought