New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LITTELFUSE - PLED18Q12 - SURGE PROTECTOR, 18V, QFN

LITTELFUSEPLED18Q12
Image is for illustrative purposes only.
Please refer to product description
LITTELFUSE
Manufacturer:
LITTELFUSE
Newark Part Number:
77R2999
Manufacturer Part No:
PLED18Q12

Technical Data Sheet (1.09MB) EN
Technical Data Sheet (1.09MB) EN

Product Information
  • SURGE PROTECTOR, 18V, QFN
  • No. of Circuits: 1
  • Thyristor Type: LED Protector
  • Thyristor Case: QFN
  • No. of Pins: 2
  • Breakover Voltage Vbo Max: 33V
  • Peak Off-State Voltage, Vdrm: 18V
  • Holding Current Min Ih: 5mA
  • Package / Case: QFN
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

341 / 130

339 / 129

Availability

Availability: 2016

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.334   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $0.616 $0.3340
10  - 99 $0.54 $0.3340
100  - 499 $0.40 $0.2860
500  - 999 $0.37 $0.2860
1000  - 4999 $0.28 $0.2670
5000  - 9999 $0.266 $0.2660
10000  - 24999 $0.256 $0.2560
25000+  $0.248 $0.2480
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LITTELFUSE) OR (TVS - Thyristors) OR (PLED18Q12)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----