Low

LITTELFUSE  P6SMB18A  TVS Diode, P6SMB Series, Unidirectional, 15.3 V, 25.5 V, DO-214AA, 2 Pins

LITTELFUSE P6SMB18A
Technical Data Sheet (973.16KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Dissipation Pd:
Product Range:
P6SMB Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
15.3V
Clamping Voltage Vc Max:
25.5V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
17.1V
Breakdown Voltage Max:
18.9V
Peak Pulse Power Dissipation:
600W
Packaging:
Tape & Reel
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Diode, P6SMB Series, Unidirectional, 15.3 V, 25.2 V, DO-214AA, 2 Pins

ON SEMICONDUCTOR

11,182 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.117 Promotional price 10+ $0.117 Promotional price 100+ $0.108 Promotional price 1000+ $0.099 Promotional price

Buy

TVS Diode, SMBJ Series, Unidirectional, 15 V, 24.4 V, DO-214AA, 2 Pins

VISHAY

1,104 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.127 Promotional price 10+ $0.127 Promotional price 100+ $0.127 Promotional price 500+ $0.116 Promotional price More pricing

Buy

TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 15 V, 24.4 V, DO-214AA, 2 Pins

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.121 6000+ $0.112 9000+ $0.105

Buy

TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 14 V, 23.2 V, DO-214AA, 2 Pins

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.121 6000+ $0.112 9000+ $0.105

Buy
SMBJ15A-E3/5B

TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,15V V(RWM),DO-214AA / SMB

VISHAY

0

Price for: Each (Supplied on Full Reel)

3200+ $0.091

Buy
SMBJ16A-E3/52

TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,16V V(RWM),DO-214AA / SMB

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.121 6000+ $0.112 9000+ $0.105

Buy

Associated Products