Low

P6KE7.5A - 

TVS Diode, P6KE Series, Unidirectional, 6.4 V, 11.3 V, DO-15, 2 Pins

P6KE7.5A - TVS Diode, P6KE Series, Unidirectional, 6.4 V, 11.3 V, DO-15, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
P6KE7.5A
Newark Part No.:
06R1790
Product Range
P6KE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
P6KE Series
:
Unidirectional
:
6.4V
:
11.3V
:
DO-15
:
2Pins
:
7.13V
:
7.88V
:
600W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P6KE series Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.
  • 5000W Peak pulse power capability at 10x1000μs waveform
  • Glass passivated junction
  • Excellent clamping capability
  • Low incremental surge resistance
  • 0.01% Repetition rate (duty cycle)
  • <1μA when VBR minimum >12V IR
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Available in unidirectional and bidirectional
  • -55 to 175°C Operating junction temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

4000+ $0.142 8000+ $0.131 12000+ $0.124

Add
0

Each (Supplied on Full Reel)

4000+ $0.205 8000+ $0.192 12000+ $0.178

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

196 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.53 $ 0.53
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.53
25 + $0.354
50 + $0.297
100 + $0.239
250 + $0.219
500 + $0.198
1000 + $0.144
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.