New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LITTELFUSE - P1800SCMCLRP - SIDACTOR, 170V, DO-214AA

LITTELFUSEP1800SCMCLRP
Image is for illustrative purposes only.
Please refer to product description
LITTELFUSE
Manufacturer:
LITTELFUSE
Newark Part Number:
71J1078
Manufacturer Part No:
P1800SCMCLRP

Technical Data Sheet (301.18KB) EN
Technical Data Sheet (301.18KB) EN

Product Information
  • SIDACTOR, 170V, DO-214AA
  • No. of Circuits: 1
  • Peak Pulse Current Ippm: 100A
  • Thyristor Type: SIDAC
  • Thyristor Case: DO-214AA
  • No. of Pins: 2
  • Breakover Voltage Vbo Max: 220V
  • Peak Off-State Voltage, Vdrm: 170V
  • Capacitance: 40pF
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 1169

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.772   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $1.43 $0.7720
10  - 99 $1.25 $0.7720
100  - 499 $0.926 $0.6620
500  - 999 $0.857 $0.6620
1000  - 4999 $0.649 $0.6180
5000  - 9999 $0.616 $0.6160
10000  - 24999 $0.593 $0.5930
25000+  $0.575 $0.5750
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LITTELFUSE) OR (TVS - Thyristors) OR (P1800SCMCLRP)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----