Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LITTELFUSE
- Newark Part Number:
- 71J0895
- Manufacturer Part No:
- P0640SCMCLRP
-
- Technical Data Sheet (153.24KB) EN
Product Information
- SIDACTOR, 58V, DO-214AA
- No. of Circuits: 1
- Peak Pulse Current Ippm: 100A
- Thyristor Type: SIDAC
- Thyristor Case: DO-214AA
- No. of Pins: 2
- Breakover Voltage Vbo Max: 77V
- Peak Off-State Voltage, Vdrm: 58V
- Filter Terminals: Surface Mount
- RoHS Compliant: Yes
Availability
334 available to ship today
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1.43
Price
| Qty | Price |
|---|---|
| 1 - 9 | $1.43 |
| 10 - 99 | $1.25 |
| 100 - 499 | $0.926 |
| 500 - 999 | $0.857 |
| 1000 - 4999 | $0.649 |
| 5000 - 9999 | $0.616 |
| 10000 - 24999 | $0.593 |
| 25000+ | $0.575 |
|
|
Legislation and Environmental
- RoHS Compliance: YesX


