Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LITTELFUSE
- Newark Part Number:
- 71J0872
- Manufacturer Part No:
- P0300SCMCLRP
-
- Technical Data Sheet (301.18KB) EN
Product Information
- SIDACTOR, 25V, DO-214AA
- No. of Circuits: 1
- Peak Pulse Current Ippm: 100A
- Thyristor Type: SIDAC
- Thyristor Case: DO-214AA
- No. of Pins: 2
- Breakover Voltage Vbo Max: 40V
- Peak Off-State Voltage, Vdrm: 25V
- Capacitance: 35pF
- RoHS Compliant: Yes
Availability
542 available to ship today
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $1.43 | $0.7720 |
| 10 - 49 | $1.21 | $0.7720 |
| 50 - 99 | $1.11 | $0.7720 |
| 100 - 499 | $0.973 | $0.7720 |
| 500 - 2499 | $0.838 | $0.6620 |
| 2500 - 4999 | $0.788 | $0.6620 |
| 5000 - 7499 | $0.746 | $0.6620 |
| 7500+ | $0.686 | $0.6180 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


