LITTELFUSE  FBMOV460M  TVS Varistor, FBMOV Series, 460 V, 615 V, 1220 V, Varistor Building Block (FBMOV)

LITTELFUSE FBMOV460M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 48T7462
  • Manufacturer Part No FBMOV460M

Product Overview


Product Range

Back to top

Product Information


  • Voltage Rating VAC 460V
  • Product Range FBMOV Series
  • Voltage Rating VDC 615V
  • Clamping Voltage Vc Max 1.22kV
  • Varistor Case Style -
  • Varistor Type Varistor Building Block (FBMOV)
  • Peak Surge Current @ 8/20µS 40kA
  • Operating Temperature Min -55°C
  • Operating Temperature Max 125°C
  • Peak Energy (10/1000uS) 980J
  • MSL -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/371
  •  132/372

Availability

Availability:  0

    More stock available week commencing 10/17/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 4

Order multiple quantity: 4

Price: $130.20 $130.2

Buy

Price

Quantity List Price
1 - 9 $130.20
10 - 99 $111.60
100 - 249 $103.20
250 - 499 $99.60
500 - 999 $94.80
1000+ $87.00
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought