Low

LITTELFUSE  FBMOV300M  TVS Varistor, 300 V, 385 V, FBMOV Series, 765 V, Varistor Building Block (FBMOV)

LITTELFUSE FBMOV300M
Technical Data Sheet (389.76KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Rating VAC:
300V
Voltage Rating VDC:
385V
Product Range:
FBMOV Series
Clamping Voltage Vc Max:
765V
Varistor Case Style:
-
Varistor Type:
Varistor Building Block (FBMOV)
Peak Surge Current @ 8/20µS:
40kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Peak Energy (10/1000uS):
740J
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor