New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LITTELFUSE - CG590MS - GAS DISCHARGE TUBE, SMD, 90V

LITTELFUSECG590MS
Image is for illustrative purposes only.
Please refer to product description
LITTELFUSE
Manufacturer:
LITTELFUSE
Newark Part Number:
76R0892
Manufacturer Part No:
CG590MS

Technical Data Sheet (260.77KB) EN
Technical Data Sheet (260.77KB) EN

Product Information
  • GAS DISCHARGE TUBE, SMD, 90V
  • DC Breakover Voltage: 90V
  • Impulse Discharge Current: 5kA
  • Impulse Sparkover Voltage: 700V
  • GDT Case Style: 2 Terminal SMD
  • SVHC: No SVHC (20-Jun-2013)
  • Series: CG5
  • Suppressor Type: Gas Discharge Tube
  • RoHS Compliant: Yes

Availability

Availability: 210

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

210 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.44  

  1. Qty

Price

Qty Price
1  - 99 $2.44
100  - 249 $1.99
250  - 499 $1.83
500  - 999 $1.70
1000+  $1.59
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
CG5-90MS

LITTELFUSE

GAS DISCHARGE TUBE, 2P, 5KA, 700V

DC Breakover Voltage:90V; Impulse Discharge Current:500A; Impulse Sparkover Voltage:500V; GDT Case Style:SMD; Series:CG5;

0
Price
For: Tape on reel of 1
900+
$1.38
1,800+
$1.23
2,700+
$1.16
5,400+
$1.12

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 83 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
EROP7SA

EREM

PRECISION TWEEZER, MICRO FINE, ANTI MAGNETIC, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

335
Price
For: 1 Each
1+
$3.70

335 available to ship today
1610-100DSP

TECHSPRAY

CLEANING WIPES

Dispensing Method:Wipe; Accessory Type:Wipes; Pack Quantity:100; Size:100 Wipes; Trade Name, Chemical:Isopropyl Alcohol;

117
Price
For: 1 Each
1+
$27.20

117 available to ship today
-Ground Delivery Only
2506-N

TECHSPRAY

FLUX REMOVER, PEN, 11.5ML

Cleaner Type:Flux Remover; Dispensing Method:Pen Applicator; Volume:11.5ml; Trade Name, Chemical:Flux Remover Pen ; RoHS Compliant: Yes;

16
Price
For: 1 Each
1+
$9.72

16 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LITTELFUSE) OR (Gas Discharge Tubes (GDT)) OR (CG590MS)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Tape on reel of 1
$1.38

Accessories

TECHSPRAY 1610-100DSP
1 Each
$27.20
1 Each
$9.72