Low

LITTELFUSE  CG2470LSN  GAS DISCHARGE TUBE, 470V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 76R0886
  • Manufacturer Part No CG2470LSN

Product Information


  • DC Breakover Voltage: 470V
  • GDT Case Style: 2 Terminal Through Hole
  • Impulse Discharge Current: 20kA
  • Impulse Sparkover Voltage: 1.2kV
  • SVHC: No SVHC (16-Jun-2014)
  • Series: CG2

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.56

Buy

Price

Quantity List Price
1 - 99 $2.56
100 - 249 $2.09
250 - 499 $1.92
500 - 999 $1.78
1000+ $1.67

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought