Low

CG21000L - 

Gas Discharge Tube (GDT), 2-Electrode, CG2 Series, 1 kV, Axial Leaded, 65 A, 1.5 kV

CG21000L - Gas Discharge Tube (GDT), 2-Electrode, CG2 Series, 1 kV, Axial Leaded, 65 A, 1.5 kV

The actual product may differ from image shown

Manufacturer Part No:
CG21000L
Newark Part No.:
65F1457
Product Range
CG2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
CG2 Series
:
1kV
:
Axial Leaded
:
65A
:
1.5kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CG21000L is a Gas Plasma Arrester that provides a high degree of surge protection in a small size ideal for board level circuit protection. GDTs function as switches which dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection. The gas-filled, rugged ceramic metal construction makes them well suited to adverse environments. The CG2 series comes in a variety of forms including surface mount, core, straight and shaped leads to serve a variety of mounting methods. The CG2 series (145 to 1000V) is ideal for protecting equipment where higher voltage limits and holdover voltages are necessary.
  • Rugged ceramic-metal construction
  • <1.5pf Low capacitance
  • Meets REA PE 80 standard

Applications

Power Management, Communications & Networking, Medical, Test & Measurement, Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BOURNS

Gas Discharge Tube (GDT), High Voltage, 2039 Series, 1.1 kV, Axial Leaded, 5 kA, 1.5 kV

789 in stock

Each

1+ $1.07 10+ $0.774 25+ $0.735 50+ $0.696 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

640 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$1.23 $ 1.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.20
10 + $2.89
25 + $2.62
50 + $2.35
100 + $1.93
500 + $1.61
1000 + $1.50
2500 + $1.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.