New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LITTELFUSE - 868-062-000 - PANEL MOUNT FUSE HOLDER HOUSING, ATO

LITTELFUSE868-062-000
Image is for illustrative purposes only.
Please refer to product description
LITTELFUSE
Manufacturer:
LITTELFUSE
Newark Part Number:
14C7728
Manufacturer Part No:
868-062-000

Technical Data Sheet (178.22KB) EN
Technical Data Sheet (178.22KB) EN

Product Information
  • PANEL MOUNT FUSE HOLDER HOUSING, ATO
  • Voltage Rating VDC: 32V
  • Voltage Rating VAC: 32V
  • Fuse Current: 30A
  • Fuse Holder Type: Automotive Blade Fuse Holder
  • Holder Terminals: Crimp
  • No. of Fuses: 1
  • Fuse Size Held: ATO
  • Series: ATO
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

674 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.24  

  1. Qty

Price

Qty Price
1  - 9 $1.24
10  - 99 $0.96
100  - 249 $0.80
250  - 499 $0.78
500  - 999 $0.64
1000  - 1999 $0.58
2000  - 4999 $0.548
5000+  $0.52
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LITTELFUSE) OR (Fuse Blocks, Holders & Clips) OR (868-062-000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----