Low

5KP36A - 

TVS Diode, 5KP Series, Unidirectional, 36 V, 58.1 V, P600, 2 Pins

5KP36A - TVS Diode, 5KP Series, Unidirectional, 36 V, 58.1 V, P600, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
5KP36A
Newark Part No.:
18H3467
Product Range
5KP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5KP Series
:
Unidirectional
:
36V
:
58.1V
:
P600
:
2Pins
:
40V
:
44.2V
:
5kW
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5KP series Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.
  • 5000W Peak pulse power capability at 10x1000μs waveform
  • Glass passivated junction
  • Excellent clamping capability
  • Low incremental surge resistance
  • 0.01% Repetition rate (duty cycle)
  • <2μA when VBR minimum >12V IR
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Available in unidirectional and bidirectional
  • -55 to 175°C Operating junction temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

TVS Diode, 5KP Series, Unidirectional, 36 V, 58.1 V, P600, 2 Pins

800 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

241 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$1.59 $ 1.59
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.79
10 + $2.26
25 + $2.11
50 + $1.95
100 + $1.80
250 + $1.70
500 + $1.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.