Low

LITTELFUSE  5KP24CA  TVS Diode, 5KP Series, Bidirectional, 24 V, 38.9 V, P600, 2 Pins

LITTELFUSE 5KP24CA
Manufacturer Part No:
5KP24CA
Newark Part No.:
18H3449
Product Range
5KP Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Dissipation Pd:
Product Range:
5KP Series
TVS Polarity:
Bidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
24V
Clamping Voltage Vc Max:
38.9V
Diode Case Style:
P600
No. of Pins:
2Pins
Breakdown Voltage Min:
26.7V
Breakdown Voltage Max:
29.5V
Peak Pulse Power Dissipation:
5kW
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

5KP24CA

TVS DIODE, 5KW, 24V, P600

LITTELFUSE

0

Price for: Each (Supplied on Full Reel)

800+ $1.52 1600+ $1.40 2400+ $1.30 4000+ $1.21

Buy

Associated Products