Low

LITTELFUSE  1812L150/12DR  FUSE, PTC RESETTABLE, 12V, 1.5A, 1812

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 05M2406
  • Manufacturer Part No 1812L150/12DR

Product Information


  • Carrying Current Max: 100A
  • Holding Current: 1.5A
  • Initial Resistance Max: 0.11ohm
  • Operating Voltage: 12V
  • PTC Fuse Case: 1812 [4532 Metric]
  • SVHC: No SVHC (16-Jun-2014)
  • Series: POLYFUSE
  • Tripping Current: 3A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1413
  •  130/1402

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/1/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1500

Order multiple quantity: 1500

Unit Price: $0.287

Buy

Price

Quantity List Price
1000+ $0.287

FUSE, PTC RESETTABLE, 12V, 1.5A, 1812; Holding Current:1.5A; Tripping Current:3A; Initial Resistance Max:0.11ohm; Operating Voltage:12V; PTC Fuse Case Style:1812 [4532 Metric]; External Depth:3.41mm; External Width:4.73mm ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
25R5659
1812L150/12DR

1812L150/12DR

LITTELFUSE

FUSE, RESETTABLE, 1812, 12V, 1.5A

FUSE, RESETTABLE, 1812, 12V, 1.5A; Holding Current:1.5A; Tripping Current:3A; Carrying Current Max:100A; Initial Resistance Max:0.11ohm; Operating Voltage:12V; PTC Fuse Case Style:1812 [4532 Metric]; SVHC:No SVHC (16-Jun-2014); ;RoHS Compliant: Yes

  Write a Review | Ask a Question

990

1+ $0.61 250+ $0.46 500+ $0.41 1000+ $0.37 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
Suggested Substitutes
29T5166
PTS181212V150

PTS181212V150

BUSSMANN BY EATON

FUSE, PTC RESET,12 VDC,1.5 A,SMD

FUSE, PTC RESET,12 VDC,1.5 A,SMD; Holding Current:1.5A; Tripping Current:3A; Initial Resistance Max:0.04ohm; Operating Voltage:12VDC; PTC Fuse Case Style:1812 [4532 Metric]; Operating Voltage Max:12VDC; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.186

Buy
    Per the manufacturer, more stock expected week of 5/11/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought