Low

16R600GU - 

PPTC Resettable Fuse, Through Hole, POLYFUSE 16R Series, 6 A, 10.2 A, 16 VDC, -40 °C

16R600GU - PPTC Resettable Fuse, Through Hole, POLYFUSE 16R Series, 6 A, 10.2 A, 16 VDC, -40 °C

The actual product may differ from image shown

Manufacturer Part No:
16R600GU
Newark Part No.:
33P9970
Product Range
POLYFUSE 16R Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Through Hole
:
POLYFUSE 16R Series
:
6A
:
10.2A
:
16VDC
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 16R600GU is a radial leaded POLY-FUSE® PTC (Positive Temperature Coefficient) Resettable Fuse ideal solution for USB protection. The 116R series PTC is designed to provide resettable over-current protection serving a wide range of electronics applications.
  • Fast time-to-trip
  • Meets all USB protection requirements
  • 2.8W Maximum power dissipation

Applications

Computers & Computer Peripherals, Consumer Electronics, Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

PPTC Resettable Fuse, Through Hole, MC36 Series, 6 A, 10.2 A, 16 VDC, -40 °C

634 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

687 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$0.235 $ 0.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.49
10 + $0.46
25 + $0.388
50 + $0.378
100 + $0.368
500 + $0.306
1000 + $0.286
2500 + $0.281
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.