LITTELFUSE  1210L380SLYR  FUSE, RESETTABLE PTC, 6VDC, 3.8A, SMD, FULL REEL

LITTELFUSE 1210L380SLYR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 91T3241
  • Manufacturer Part No 1210L380SLYR

Product Overview


Product Range

Back to top

Product Information


  • Product Range POLYFUSE LoRho Series
  • Holding Current 3.8A
  • Tripping Current 8A
  • Carrying Current Max
  • Voltage Rating 6VDC
  • Initial Resistance Max
  • Operating Voltage
  • Thermistor Mounting SMD
  • Operating Temperature Min -40°C
  • PTC Fuse Case Style
  • Operating Temperature Max 85°C
  • Series Lo Rho
  • SVHC To Be Advised

Availability

Availability:  0

    More stock available week commencing 8/8/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.845 $0.845

Buy

Price

Quantity List Price
4000 - 7999 $0.845
8000+ $0.813
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought