LITTELFUSE  1210L300SLYR  FUSE, RESETTABLE PTC, 6VDC, 3A, SMD

LITTELFUSE 1210L300SLYR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 69W6455
  • Manufacturer Part No 1210L300SLYR

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Carrying Current Max: 50A
  • Holding Current: 3A
  • Initial Resistance Max: 0.02ohm
  • Operating Temperature Min: -40°C
  • Operating Voltage: 6VDC
  • PTC Fuse Case: 1210 [3225 Metric]
  • SVHC: To Be Advised
  • Series: Lo Rho
  • Tripping Current: 6A

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1405
  •  132/1415

Availability

Availability:  0

    More stock available week commencing 4/4/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.82 $0.82

Buy

Price

Quantity List Price
1000+ $0.82
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
44W7505
1210L300SLYR

1210L300SLYR

LITTELFUSE

FUSE, RESETTABLE PTC, 6VDC, 3A, SMD

0

Price for: Full Reel 1

4000+ $0.732 8000+ $0.721 12000+ $0.71 20000+ $0.688

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought