LITTELFUSE  1210L175SLYR  FUSE, RESETTABLE PTC, 6VDC, 1.75A, SMD

LITTELFUSE 1210L175SLYR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 69W6453
  • Manufacturer Part No 1210L175SLYR

Product Overview


Product Range

Back to top

Product Information


  • Product Range POLYFUSE LoRho Series
  • Holding Current 1.75A
  • Tripping Current 3.5A
  • Carrying Current Max
  • Voltage Rating 6VDC
  • Initial Resistance Max
  • Operating Voltage
  • Thermistor Mounting SMD
  • Operating Temperature Min -40°C
  • PTC Fuse Case Style
  • Operating Temperature Max 85°C
  • Series Lo Rho
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1405
  •  132/1415

Availability

Availability:  0

    More stock available week commencing 8/8/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.82 $0.82

Buy

Price

Quantity List Price
1000+ $0.82
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
44W7503
1210L175SLYR

1210L175SLYR

LITTELFUSE

FUSE, RESETTABLE PTC, 6VDC, 1.75A, SMD

Availability:​ 0

Price for: Each (Supplied on Full Reel)

4000+ $0.732 8000+ $0.721 12000+ $0.71 20000+ $0.688

Buy
    More stock available week commencing 8/8/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought