Low

1210L07524PR - 

PPTC Resettable Fuse, SMD, POLYFUSE 1210L Series, 750 mA, 1.5 A, 24 VDC, -40 °C

1210L07524PR - PPTC Resettable Fuse, SMD, POLYFUSE 1210L Series, 750 mA, 1.5 A, 24 VDC, -40 °C

The actual product may differ from image shown

Manufacturer Part No:
1210L07524PR
Newark Part No.:
88T7687
Product Range
POLYFUSE 1210L Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMD
:
POLYFUSE 1210L Series
:
750mA
:
1.5A
:
24VDC
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1210L075/24PR is a surface mount PTC Resettable Fuse with solder-plated copper terminals. This low profile resettable fuse's compact design saves board space, compatible with high temperature solders and provides over-current protection for applications where resettable protection is desired. This 1210L series fuse supports level 1, J-STD-020C moisture sensitivity and features fast response to fault currents.
  • Low resistance
  • Fast response to fault currents
  • Compact design saves board space
  • Plug and play protection for motherboards and peripherals
  • -40 to 85°C Operating/storage temperature range

Applications

Computers & Computer Peripherals, Consumer Electronics, Portable Devices

Warnings

Operation beyond the specified rating may result in damage and possible arcing and flame.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

PPTC Resettable Fuse, SMD, POLYFUSE 1210L Series, 750 mA, 1.5 A, 24 VDC, -40 °C

2,000 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,420 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.519 $ 0.52
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.96
10 + $0.718
25 + $0.678
50 + $0.638
100 + $0.598
250 + $0.581
500 + $0.493
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.