Low

LITTELFUSE  1.5SMC39CA  TVS-DIODE, 1.5kW, 33.3V, BI-DIRECTIONAL, DO-214AB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 64T2600
  • Manufacturer Part No 1.5SMC39CA

Product Information


  • Breakdown Voltage Max: 41V
  • Breakdown Voltage Min: 37.1V
  • Breakdown Voltage Range: 37.1V to 41V
  • Clamping Voltage Vc Max: 53.9V
  • Diode Case Style: DO-214AB
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Peak Pulse Current Ippm: 28.2A
  • Power Dissipation Pd: 1.5kW
  • Reverse Stand-Off Voltage Vrwm: 33.3V
  • SVHC: No SVHC (17-Dec-2014)
  • TVS Polarity: Bidirectional

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/363
  •  131/364

Availability

Availability:  1,599

(Available until stock is exhausted)


  • 1,599 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.141

Buy

Price

Quantity List Price Your Price
1 - 9 $0.767
10 - 24 $0.675
25 - 99 $0.597
100 - 249 $0.52
250 - 499 $0.453
500 - 999 $0.386
1000+ $0.309

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
71J2722
1.5SMC39CA

1.5SMC39CA

LITTELFUSE

TVS-DIODE, 1.5kW, 33.3V, BIDIRECTIONAL, DO-214AB

TVS-DIODE, 1.5kW, 33.3V, BIDIRECTIONAL, DO-214AB; Breakdown Voltage Range:37.1V to 41V; Clamping Voltage Vc Max:53.9V; Diode Case Style:DO-214AB; No. of Pins:2; Peak Pulse Current Ippm:28.2A; Power Dissipation Pd:1.5kW ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.249 6000+ $0.245 9000+ $0.242 15000+ $0.238

Buy
    Per the manufacturer, more stock expected week of 8/3/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
05R5848
SMCJ36CA-E3/57T

SMCJ36CA-E3/57T

VISHAY SEMICONDUCTOR

TVS DIODE, 1.5KW, 36V, DO-214AB

TVS DIODE, 1.5KW, 36V, DO-214AB; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:36V; Breakdown Voltage Min:40V; Breakdown Voltage Max:44.2V; Clamping Voltage Vc Max:58.1V; Peak Pulse Current Ippm:25.8A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,836

1+ $0.191 Promotional price 10+ $0.191 Promotional price 50+ $0.191 Promotional price 100+ $0.191 Promotional price More pricing

Buy
  • 1,836 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/21/15
77K6625
SMCJ36CA-E3/57T

SMCJ36CA-E3/57T

VISHAY SEMICONDUCTOR

TVS DIODE, 1.5KW, 36V, DO-214AB, FULL REEL

TVS DIODE, 1.5KW, 36V, DO-214AB, FULL REEL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:36V; Breakdown Voltage Min:40V; Breakdown Voltage Max:44.2V; Clamping Voltage Vc Max:58.1V; Peak Pulse Current Ippm:25.8A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1700+ $0.22

Buy
    Per the manufacturer, more stock expected week of 7/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

77K6596
SMCJ33CA-E3/57T

SMCJ33CA-E3/57T

VISHAY SEMICONDUCTOR

TVS DIODE, 1.5KW, 33V, DO-214AB, FULL REEL

TVS DIODE, 1.5KW, 33V, DO-214AB, FULL REEL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:33V; Breakdown Voltage Min:36.7V; Breakdown Voltage Max:40.6V; Clamping Voltage Vc Max:53.3V; Peak Pulse Current Ippm:28.1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1700+ $0.207

Buy
    Per the manufacturer, more stock expected week of 7/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

77K6627
SMCJ36CA-E3/9AT

SMCJ36CA-E3/9AT

VISHAY SEMICONDUCTOR

TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,36V V(RWM),DO-214AB / SMC

TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,36V V(RWM),DO-214AB / SMC

  Write a Review | Ask a Question

0

3500+ $0.207

Buy
    Per the manufacturer, more stock expected week of 7/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

34X2858
SMCJ33CA

SMCJ33CA

MULTICOMP

DIODE, TVS, BIDIR, 33V, 1500W, SMC

DIODE, TVS, BIDIR, 33V, 1500W, SMC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:33V; Breakdown Voltage Min:36.7V; Breakdown Voltage Max:40.6V; Clamping Voltage Vc Max:53.3V; Peak Pulse Current Ippm:11.3A; Diode Case ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,127

1+ $0.554 10+ $0.449 50+ $0.335 100+ $0.291 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
10R0756
SMCJ33CA-E3/57T

SMCJ33CA-E3/57T

VISHAY GENERAL SEMICONDUCTOR

DIODE, TVS, 1.5KW, 33V, BIDIR, SMC

DIODE, TVS, 1.5KW, 33V, BIDIR, SMC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:33V; Breakdown Voltage Min:36.7V; Breakdown Voltage Max:40.6V; Clamping Voltage Vc Max:53.3V; Peak Pulse Current Ippm:25.4A; Diode Case ;RoHS Compliant: Yes

  Write a Review | Ask a Question

438

1+ $0.767 250+ $0.689 500+ $0.612 1000+ $0.553 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15

Associated Products


Customers Also Bought