Low

1.5SMC33A - 

TVS Diode, 1.5SMC Series, Unidirectional, 28.2 V, 45.7 V, DO-214AB, 2 Pins

1.5SMC33A - TVS Diode, 1.5SMC Series, Unidirectional, 28.2 V, 45.7 V, DO-214AB, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
1.5SMC33A
Newark Part No.:
31T1609
Product Range
1.5SMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5SMC Series
:
Unidirectional
:
28.2V
:
45.7V
:
DO-214AB
:
2Pins
:
31.4V
:
34.7V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1.5SMC series surface-mount Transient Voltage Suppressor Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lighting and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
  • Built-in strain relief
  • Glass passivated junction
  • Low Inductance
  • Excellent clamping capability
  • 0.05% Repetition rate (duty cycle)
  • <1.0ps from 0V to V(BR) Minimum fast response time
  • <1μA above 10V IR
  • Available in unidirectional and bidirectional
  • -65 to 150°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.206 6000+ $0.203 12000+ $0.201 18000+ $0.197 30000+ $0.193 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.206 6000+ $0.203 12000+ $0.201 18000+ $0.197 30000+ $0.193 More Less

LITTELFUSE

TVS Diode, SMCJ Series, Unidirectional, 26 V, 42.1 V, DO-214AB, 2 Pins

2,069 in stock

Each (Supplied on Cut Tape)

1+ $0.158 Promotional price 25+ $0.158 Promotional price 50+ $0.158 Promotional price 100+ $0.158 Promotional price 250+ $0.158 Promotional price 500+ $0.158 Promotional price 1000+ $0.158 Promotional price More Less

LITTELFUSE

TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

3,175 in stock

Each (Supplied on Cut Tape)

1+ $0.62 25+ $0.478 50+ $0.42 100+ $0.362 250+ $0.335 500+ $0.308 1000+ $0.247 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.53 10+ $0.398 25+ $0.364 50+ $0.329 100+ $0.295 250+ $0.269 500+ $0.243 More Less

VISHAY

TVS Diode, TRANSZORB SMCJ Series, Unidirectional, 26 V, 42.1 V, DO-214AB, 2 Pins

5 in stock

Each (Supplied on Cut Tape)

1+ $0.53 10+ $0.398 25+ $0.364 50+ $0.329 100+ $0.295 250+ $0.269 500+ $0.243 More Less

0

Each (Supplied on Cut Tape)

1000+ $0.247 More Less

0

Each (Supplied on Cut Tape)

500+ $0.303 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 8/13/18

Contact me when back in stock

Alternatives Available

71J2708 - TVS Diode, 1.5SMC Series, Unidirectional, 28.2 V, 45.7 V, DO-214AB, 2 Pins

06R1990 - TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

71J2177 - TVS Diode, SMCJ Series, Unidirectional, 26 V, 42.1 V, DO-214AB, 2 Pins

View all alternatives / recommendations
$0.62 $ 0.62
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.62
25 + $0.478
50 + $0.42
100 + $0.362
250 + $0.335
500 + $0.308
1000 + $0.247
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.