Low

LITTELFUSE  1.5KE82CA  TVS Diode, 1.5KE Series, Bidirectional, 70.1 V, 113 V, DO-201, 2 Pins

LITTELFUSE 1.5KE82CA
Manufacturer Part No:
1.5KE82CA
Newark Part No.:
17H2695
Product Range
1.5KE Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Dissipation Pd:
Product Range:
1.5KE Series
TVS Polarity:
Bidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
70.1V
Clamping Voltage Vc Max:
113V
Diode Case Style:
DO-201
No. of Pins:
2Pins
Breakdown Voltage Min:
77.9V
Breakdown Voltage Max:
86.1V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

TVS Diode, Transil 1.5KE Series, Bidirectional, 70.1 V, 113 V, DO-201, 2 Pins

LITTELFUSE

0

Price for: Each (Supplied on Full Reel)

1200+ $0.252 2400+ $0.228 3600+ $0.214 6000+ $0.205

Buy

TVS Diode, TRANSZORB 1.5KE Series, Bidirectional, 64.1 V, 104 V, DO-201, 2 Pins

VISHAY

0

Price for: Each (Supplied on Full Reel)

1400+ $0.193

Buy

TVS Diode, Transil 1.5KE Series, Bidirectional, 70.1 V, 113 V, DO-201, 2 Pins

STMICROELECTRONICS

958:  in stock

Price for: Each

1+ $0.723 10+ $0.58 25+ $0.368 50+ $0.276 More pricing

Buy

Associated Products