Low

1.5KE10CA - 

TVS Diode, 1.5KE Series, Bidirectional, 8.55 V, 14.5 V, DO-201, 2 Pins

1.5KE10CA - TVS Diode, 1.5KE Series, Bidirectional, 8.55 V, 14.5 V, DO-201, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
1.5KE10CA
Newark Part No.:
17H2565
Product Range
1.5KE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5KE Series
:
Bidirectional
:
8.55V
:
14.5V
:
DO-201
:
2Pins
:
9.5V
:
10.5V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1.5KE series Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.
  • 1500W Peak pulse capability at 10/1000μs waveform
  • 0.01% Repetition rate (duty cycles)
  • Glass passivated chip junction
  • 1ps from 0V to BV Minimum fast response time
  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC-61000-4-2 ESD 30kV (air) and 30kV (contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Low incremental surge resistance
  • <1μA when VBR minimum >12V IR
  • -55 to 175°C Operating junction temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

TVS Diode, 1.5KE Series, Bidirectional, 8.55 V, 14.5 V, DO-201, 2 Pins

1,200 in stock

Each (Supplied on Full Reel)

1200+ $0.232 2400+ $0.212 4800+ $0.21 7200+ $0.207 More Pricing...

Add

MULTICOMP

TVS Diode, 1.5KE Series, Bidirectional, 8.55 V, 14.5 V, DO-201, 2 Pins

499 in stock

Each (Supplied on Cut Tape)

1+ $0.537 10+ $0.358 50+ $0.20 100+ $0.15 More Pricing...

Add
0

Each (Supplied on Full Reel)

1250+ $0.62 2500+ $0.578 10000+ $0.557 25000+ $0.531 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

807 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.63 $ 0.63
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.63
10 + $0.487
25 + $0.448
50 + $0.408
100 + $0.369
250 + $0.342
500 + $0.314
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.