Customer Reviews
Customer Q&A Exchange
Community
Like to see information about this product from other customers?
Read discussions, blogs, documents from our community members.
Please select the type of assistance you require
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Each (Supplied on Full Reel)
1200+ $0.262 2400+ $0.242 4800+ $0.23 7200+ $0.218 More Pricing...
MULTICOMP
TVS Diode, 1.5KE Series, Unidirectional, 85.5 V, 137 V, DO-201, 2 Pins
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
Each (Supplied on Cut Tape)
1+ $0.087 Promotional price 10+ $0.087 Promotional price 50+ $0.087 Promotional price 100+ $0.087 Promotional price More Pricing...
STMICROELECTRONICS
TVS Diode, Transil 1.5KE Series, Unidirectional, 85.5 V, 137 V, DO-201, 2 Pins
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
DURATOOL
Wire Stripper, 127mm, 30-10 AWG / 0.25-2.5mm Wires
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
Each
1+ $6.29 Web only price 10+ $5.83 Web only price 25+ $5.35 Web only price 100+ $4.72 Web only price
CHEMTRONICS
Desoldering Braid, Soder-Wick®, Rosin, #4 Blue, Static Dissipative Bobbin, 5ft x 0.11"
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
CHEMTRONICS
Solder Flux, Rosin, Soldering, Pen Applicator, 9 g
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
MULTICORE / LOCTITE
Solder Wire, 0.015" Diameter, 217°C, 8.8 oz
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
Each
1+ $42.02 Web only price 5+ $40.19 Web only price 10+ $33.30 Web only price 50+ $28.01 Web only price More Pricing...
???PF_PDP_COMPARE_MAX_ITEMS_MESG???
1,679 In stock
for same day shipping
1,679 US Stock: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)
Delivery InformationQuantity | Price |
---|---|
1 + | $0.69 |
10 + | $0.512 |
25 + | $0.468 |
50 + | $0.425 |
100 + | $0.381 |
250 + | $0.352 |
500 + | $0.322 |
Like to see information about this product from other customers?
Read discussions, blogs, documents from our community members.
Download and save a certificate for this product, complete with your unique customer details.
Select from either a PDF or printable HTML format.
Please un-check some of the selected items to continue.
Avnet Part Number | Availability | Price | For | Purchase from Avnet | ||
---|---|---|---|---|---|---|
{mfnNumber} |
{qty}in stock
Out of Stock
3 - 5 days delivery
|
{pricebreaks}
|
{packaging} | View on Avnet.com* |