Low

LITTELFUSE  0SPF008.T  FUSE, SOLAR POWER, 8A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 88W1415
  • Manufacturer Part No 0SPF008.T

Product Information


  • Blow Characteristic: Fast Acting
  • Fuse Current: 8A
  • Fuse Size Imperial: 13/32" x 1-1/2"
  • Fuse Size Metric: 10mm x 38mm
  • SVHC: No SVHC (17-Dec-2014)
  • Series: POWR-GARD SPF
  • Voltage Rating VAC: -
  • Voltage Rating VDC: 1kV

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.01

Buy

Price

Quantity List Price Your Price
1 - 99 $4.85
100 - 249 $3.97
250 - 499 $3.64
500 - 999 $3.38
1000+ $3.18

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58T9675
CF1010GPV/8

CF1010GPV/8

MULTICOMP

FUSE, CARTRIDGE, 8A, FAST ACTING

FUSE, CARTRIDGE, 8A, FAST ACTING; Voltage Rating VAC:1kV; Fuse Current:8A; Breaking Capacity Current AC:20kA; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:-; Blow Characteristic:Very Fast Acting; Series:gPV ;RoHS Compliant: Yes

  Write a Review | Ask a Question

25

1+ $2.08 Promotional price 100+ $2.08 Promotional price 250+ $2.08 Promotional price 500+ $2.08 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 25 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought