Low

LITTELFUSE  0SPF008.T  FUSE, 8A, 1KV

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 72R6738
  • Manufacturer Part No 0SPF008.T

Product Information


  • Blow Characteristic: Fast Acting
  • Fuse Body Material: Melamine
  • Fuse Current: 8A
  • Fuse Size Imperial: 13/32" x 1-1/2"
  • Fuse Size Metric: 10.3mm x 38.1mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: POWR-GARD SPF
  • Voltage Rating VAC: -
  • Voltage Rating VDC: 1kV

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1454

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $27.94

Buy

Price

Quantity List Price
10 - 99 $27.94
100 - 249 $25.84
250 - 499 $24.94
500 - 999 $23.74
1000+ $21.78

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
88W1415
0SPF008.T

0SPF008.T

LITTELFUSE

FUSE, SOLAR POWER, 8A

FUSE, SOLAR POWER, 8A; Voltage Rating V DC:1kV; Voltage Rating V AC:-; Fuse Current:8A; Blow Characteristic:Fast Acting; Fuse Body Material:Melamine; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32" x 1-1/2"; Series:SPF; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12

1+ $4.92 100+ $4.02 250+ $3.69 500+ $3.43 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
Suggested Substitutes
58T9675
CF1010GPV/8

CF1010GPV/8

MULTICOMP

FUSE, SOLAR, 1000V, 8A, 10X38MM

FUSE, SOLAR, 1000V, 8A, 10X38MM; Voltage Rating V AC:-; Fuse Current:8A; Breaking Capacity Current AC:-; Fuse Size Metric:10.3mm x 38mm; Fuse Size Imperial:-; Blow Characteristic:Very Fast Acting; Series:gPV; SVHC:No SVHC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

25

1+ $2.35 Promotional price 100+ $2.35 Promotional price 250+ $2.35 Promotional price 500+ $2.35 Promotional price more…

Buy
  • 25 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Customers Also Bought