Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LITTELFUSE
- Newark Part Number:
- 81F2214
- Manufacturer Part No:
- 0NLN006.T
-
- Technical Data Sheet (174.99KB) EN
Product Information
- FUSE, 6A, 250V, ONE TIME
- Voltage Rating VDC: 250V
- Voltage Rating VAC: 250V
- Fuse Current: 6A
- Blow Characteristic: One Time
- Fuse Size Metric: 14.3mm x 50.8mm
- Fuse Size Imperial: 9/16" x 2"
- Series: NLN
- Current Rating: 25mA
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1452 / 1291453 / 128
1439 / 127
Availability
42 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $5.36 | $4.36 |
| 10 - 99 | $5.09 | $4.07 |
| 100 - 249 | $4.83 | $4.07 |
| 250 - 499 | $4.57 | $3.85 |
| 500 - 999 | $4.28 | $3.74 |
| 1000+ | $4.04 | $3.74 |
|
|
Legislation and Environmental
- RoHS Compliance: YesX



