Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LITTELFUSE
- Newark Part Number:
- 56P4441
- Manufacturer Part No:
- 0FHM0002ZXJ
-
- Technical Data Sheet (89.32KB) EN
Product Information
- FUSE HOLDER, IN LINE
- Voltage Rating VDC: 32V
- Voltage Rating VAC: 32V
- Fuse Current: 30A
- Fuse Holder Type: Automotive Blade In Line Fuse Holder
- Holder Terminals: Wire Leaded
- No. of Fuses: 1
- Fuse Size Held: MINI
- Series: MINI
- RoHS Compliant: Yes
Availability
1202 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $6.10
Price
| Qty | Price |
|---|---|
| 1 - 9 | $6.10 |
| 10 - 99 | $4.73 |
| 100 - 249 | $3.94 |
| 250 - 499 | $3.83 |
| 500 - 999 | $3.27 |
| 1000 - 1999 | $3.09 |
| 2000+ | $2.97 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


