Low

057100CCL - 

Fuseholder, Panel Mount, 600V, 30A, Class CC, Solder / Quick Connect, Fingergrip Cap

057100CCL - Fuseholder, Panel Mount, 600V, 30A, Class CC, Solder / Quick Connect, Fingergrip Cap
057100CCL - Fuseholder, Panel Mount, 600V, 30A, Class CC, Solder / Quick Connect, Fingergrip Cap

The actual product may differ from image shown

Manufacturer Part No:
057100CCL
Newark Part No.:
50B4769
Product Range
571 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Branch Circuit Cartridge Fuse Holder
:
571 Series
:
30A
:
600V
:
600V
:
13/32" x 1-1/2"
:
1Fuses
:
Quick Connect
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 571 series Panel-mount Fuseholder suitable for midget-style and Class-CC fuses. The Class-CC fuses have a rejection feature on one end cap, which mates with the rejection feature of Littelfuse Class-CC fuses holders to prevent the installation of fuses with lower voltage ratings or interrupting ratings. Watertight version must be front panel mounted. It has black thermoplastic body, tin-plated brass combination solder and quick-connect terminals.
  • UL94V-0 Flammability rating
  • 4000V Minimum dielectric strength

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
HPF
HPF
0

Each

10+ $19.54 25+ $18.65 50+ $16.88 100+ $14.21 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

197 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$2.58 $ 2.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $20.05
10 + $16.97
25 + $15.81
50 + $14.65
100 + $12.34
250 + $11.57
500 + $10.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.