Low

LITTELFUSE  0452003.NRL  FUSE, ANTISURGE, SMD, 3A

LITTELFUSE 0452003.NRL
Technical Data Sheet (848.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
NANO2 Series
Fuse Current:
3A
Voltage Rating VAC:
125VAC
Voltage Rating VDC:
32VDC
Blow Characteristic:
Time Delay
Fuse Case Style:
SMD
Breaking Capacity Current AC:
50A
Breaking Capacity Current DC:
300A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

FUSE, SMD, 3A, SLOW BLOW, FULL REEL

LITTELFUSE

2,000: 

Price for: Each (Supplied on Full Reel)

1000+ $0.575 Promotional price 2000+ $0.575 Promotional price 3000+ $0.575 Promotional price 5000+ $0.575 Promotional price

Buy
0452003.NRL

T&R / FUSE 125V SB NANO2 W/Au CAPS RoHS 3A

LITTELFUSE

0

Price for: Each (Supplied on Full Reel)

5000+ $0.635 10000+ $0.625 15000+ $0.606 25000+ $0.597

Buy

FUSE, SLOW BLOW, SMD, 3A

LITTELFUSE

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.64 100+ $1.32 250+ $1.19 500+ $1.10 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.