Low

LITTELFUSE  0451007.MR  FUSE, SMD, 7A, FAST ACTING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 80K2837
  • Manufacturer Part No 0451007.MR

Product Information


  • Blow Characteristic: Very Fast Acting
  • Breaking Capacity: 300A @ 32V DC, 50A @ 125V AC / DC
  • Breaking Capacity Current AC: 50A
  • Breaking Capacity Current DC: 300A
  • Fuse Case Style: SMD
  • Fuse Current: 7A
  • MSL: MSL 1 - Unlimited
  • SVHC: No SVHC (16-Jun-2014)
  • Series: NANO 2
  • Voltage Rating VAC: 125V
  • Voltage Rating VDC: 32V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1422

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.635

Buy

Price

Quantity List Price
500+ $0.635

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • RoHS Compliant: No
  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
12J2845
0451007.MRL

0451007.MRL

LITTELFUSE

FUSE, SMD, 7A, FAST ACTING

FUSE, SMD, 7A, FAST ACTING; Voltage Rating VAC:125V; Voltage Rating VDC:32V; Fuse Current:7A; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Blow Characteristic:Very Fast Acting; Series:NANO2; Diameter:2.69mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

887

1+ $1.16 10+ $1.05 25+ $1.01 50+ $0.865 more…

Buy
  • 887 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
53K9058
0451007.MRL

0451007.MRL

LITTELFUSE

FUSE, SMD, 7A, FAST ACTING, FULL REEL

FUSE, SMD, 7A, FAST ACTING, FULL REEL; Voltage Rating VAC:125V; Voltage Rating VDC:32V; Fuse Current:7A; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Blow Characteristic:Very Fast Acting; Series:NANO2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

1000+ $0.498 2000+ $0.47 3000+ $0.463 5000+ $0.429

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
22C4831
0451007.MR
No Not RoHS compliant

0451007.MR

LITTELFUSE

; FUSE 125V V/FA NANO2 W/SN CAPS 7A ;ROHS COMPLIANT: NO

  Write a Review | Ask a Question

0

1000+ $0.532 2000+ $0.503 3000+ $0.496 5000+ $0.459

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought