Low

LITTELFUSE  0448.080MR  FUSE, SMD, 80mA, FAST ACTING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 58K7700
  • Manufacturer Part No 0448.080MR

Product Information


  • Blow Characteristic: Very Fast Acting
  • Breaking Capacity: 50A @ 125V AC / DC, 300A @ 32V DC
  • Breaking Capacity Current AC: 50A
  • Breaking Capacity Current DC: 300A
  • Fuse Case Style: SMD
  • Fuse Current: 80mA
  • MSL: MSL 1 - Unlimited
  • Product Range: NANO2 Series
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating VAC: 125V
  • Voltage Rating VDC: 32V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1411
  •  132/1422

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/31/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Unit Price: $1.41

Buy

Price

Quantity List Price
500+ $1.41

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought