Low

LITTELFUSE  0438.500WR  FUSE, SMD, 500mA, 0603, FAST ACTING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 01P9253
  • Manufacturer Part No 0438.500WR

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 50A @ 32V DC
  • Fuse Case Style: 0603
  • Fuse Current: 500mA
  • SVHC: No SVHC (20-Jun-2013)
  • Series: 438
  • Voltage Rating VAC: 32V
  • Voltage Rating VDC: 32V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1412

Availability

Availability:  5,826

(Available until stock is exhausted)


  • 5,826 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.559

Buy

Price

Quantity List Price Your Price
1 - 9 $1.03 Promotional price $0.559
10 - 99 $0.868 Promotional price $0.559
100 - 249 $0.744 Promotional price $0.559
250 - 499 $0.701 Promotional price $0.559
500 - 999 $0.613 Promotional price $0.479
1000 - 2999 $0.53 Promotional price $0.479
3000 - 4999 $0.523 Promotional price $0.479
5000 - 999999999 $0.459 Promotional price $0.447

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X4545
0438.500WR
Technical Data Sheet}  

0438.500WR

LITTELFUSE

FUSE, SMD, 500mA, 0603, FAST ACTING, FULL REEL

FUSE, SMD, 500mA, 0603, FAST ACTING, FULL REEL; Voltage Rating VAC:32V; Voltage Rating VDC:32V; Fuse Current:500mA; Breaking Capacity:50A @ 32V DC; Blow Characteristic:Fast Acting; Series:438; Fuse Case Style:0603 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.53 6000+ $0.496 9000+ $0.469

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought