Low

0437.250WR - 

Fuse, Surface Mount, 437 Series, 250 mA, 125 VAC, 125 VDC, Fast Acting, 1206

0437.250WR - Fuse, Surface Mount, 437 Series, 250 mA, 125 VAC, 125 VDC, Fast Acting, 1206

The actual product may differ from image shown

Manufacturer Part No:
0437.250WR
Newark Part No.:
28X4542
Product Range
437 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
437 Series
:
250mA
:
125VAC
:
125VDC
:
Fast Acting
:
1206
:
50A
:
50A
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

Fuse, Surface Mount, 437 Series, 250 mA, 125 VAC, 125 VDC, Fast Acting, 1206

2,643 in stock
Add
1,437 in stock

Each (Supplied on Cut Tape)

5+ $0.93 25+ $0.721 50+ $0.661 100+ $0.601 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.895 10+ $0.869 25+ $0.747 50+ $0.666 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.312 $ 0.31
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
3000 + $0.362
6000 + $0.355
12000 + $0.348
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.