Low

LITTELFUSE  0402L035SLKR  FUSE, RESETTABLE PTC, 6VDC, 350mA, SMD

LITTELFUSE 0402L035SLKR

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
-
Holding Current:
350mA
Tripping Current:
700mA
Voltage Rating:
6VDC
Thermistor Mounting:
SMD
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Carrying Current Max:
50 A
Series:
Lo Rho
Initial Resistance Max:
0.7 ohm
SVHC:
To Be Advised
PTC Fuse Case Style:
0402 [1005 Metric]
Operating Voltage:
6 VDC

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

FUSE, RESETTABLE PTC, 6VDC, 350mA, SMD, FULL REEL

LITTELFUSE

0

Price for: Each (Supplied on Full Reel)

10000+ $1.11 20000+ $1.09 30000+ $1.07 50000+ $1.04

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations