Low

03400313Z - 

Fuseholder, Panel Mount, 250V, 20A, 3AG, Solder, RF Shielded, Watertight, Dull Black

03400313Z - Fuseholder, Panel Mount, 250V, 20A, 3AG, Solder, RF Shielded, Watertight, Dull Black

The actual product may differ from image shown

Manufacturer Part No:
03400313Z
Newark Part No.:
94F2036
Product Range
340 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cartridge Fuse Holder
:
340 Series
:
20A
:
250V
:
250V
:
1/4" x 1.1/4", 6.3mm x 32mm
:
1Fuses
:
Quick Connect
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 03400313Z is a RF shielded/watertight panel-mount Cartridge Fuse Holder with dull black brass shielding cap. Radio frequency shielded fuse holder eliminates possible transmission or reception of RF signals through the hole in the chassis in which the fuse holder is mounted. This fuse holder comply with the watertight construction requirement of MIL-PRF-19207 and the shock-safe requirements of IEC 60065 and 60127-6. A rubber O-ring and conductive gasket maintain RF shielding and watertight construction. It is suitable for use with 3AG fuses.

Applications

Industrial, Defence, Military & Aerospace, RF Communications

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

18 Further stock expected to ship on May 2, 2018

More stock available week commencing 6/25/18
$37.99 $ 37.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $37.99
5 + $36.19
10 + $33.48
25 + $31.22
50 + $28.95
100 + $27.14
250 + $25.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

LITTELFUSE - 03400313Z - FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT 4 5 1 1
LITTLEFUSE-03400313Z FUSE HOLDER EXACTLY WHAT WE WERE LOOKING FOR! GREAT PRODUCT, FAST SHIPPING. December 3, 2014
  • 2015-06-11T15:21:31.782-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_94F2036, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.