New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LITTELFUSE - 0314020.MXP - CARTRIDGE FUSE

LITTELFUSE0314020.MXP
Image is for illustrative purposes only.
Please refer to product description
LITTELFUSE
Manufacturer:
LITTELFUSE
Newark Part Number:
42K9705
Manufacturer Part No:
0314020.MXP

Technical Data Sheet (144.11KB) EN
Technical Data Sheet (144.11KB) EN

Product Information
  • CARTRIDGE FUSE
  • Voltage Rating VAC: 250V
  • Fuse Current: 20A
  • Breaking Capacity: 1kA @ 250VAC / 10kA @ 125VDC
  • Fuse Size Metric: 6.3mm x 32mm
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Blow Characteristic: Fast Acting
  • Series: 314
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1428

Catalog Page/Catalog Number:

1428 / 131

1431 / 130

1443 / 129

Availability

849 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.31  

  1. Qty

Price

Qty Price
1  - 9 $1.31
10  - 99 $1.15
100  - 499 $0.852
500  - 999 $0.789
1000  - 4999 $0.597
5000  - 9999 $0.567
10000  - 24999 $0.546
25000+  $0.529
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
0314020.HXP

LITTELFUSE

FUSE, CARTRIDGE, 20A, 6.3X32MM, FAST ACT

Voltage Rating VAC:250V; Fuse Current:20A; Breaking Capacity:1kA @ 250VAC / 200A @ 300VAC / 10kA @ 125VAC/VDC; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4";

1510
Price
For: 1 Each
1+
$1.19
10+
$1.07
100+
$0.892
250+
$0.816
more...

1510 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
03420012H

LITTELFUSE

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug;

1581
Price
For: 1 Each
1+
$2.63
10+
$2.49
100+
$2.10
250+
$2.05
more...

1581 available to ship today
03420004H

LITTELFUSE

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug;

446
Price
For: 1 Each
1+
$2.76
10+
$2.61
100+
$2.21
250+
$2.15
more...

446 available to ship today
03420014H

LITTELFUSE

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug;

962
Price
For: 1 Each
1+
$2.63
10+
$2.49
100+
$2.10
250+
$2.05
more...

962 available to ship today
01500145Z

LITTELFUSE

FUSE HOLDER, 6.3 X 32MM, IN LINE

Voltage Rating VDC:32V; Voltage Rating VAC:32V; Fuse Current:20A; Fuse Holder Type:Cartridge In Line Fuse Holder; Holder Terminals:Wire Leaded;

2402
Price
For: 1 Each
1+
$2.55
10+
$2.41
100+
$2.29
250+
$2.15
more...

2402 available to ship today
03540001ZXGY

LITTELFUSE

FUSE BLOCK, 6.3 X 32MM

Voltage Rating VDC:300V; Voltage Rating VAC:300V; Fuse Current:30A; Fuse Holder Type:Cartridge Fuse Block; Holder Terminals:Solder Lug;

3120
Price
For: 1 Each
1+
$0.589 Promotional price
10+
$0.589
100+
$0.505
250+
$0.505
more...

3120 available to ship today
01220088Z

LITTELFUSE

FUSE HOLDER, 6.35MM, PCB MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:30A; Fuse Holder Type:Cartridge Fuse Clip; Holder Terminals:Through Hole;

788
Price
For: 1 Each
1+
$0.557
10+
$0.453
100+
$0.408
250+
$0.370
more...

788 available to ship today
03420858H

LITTELFUSE

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect;

0
Price
For: 1 Each
1+
$3.24
10+
$3.07
100+
$2.60
250+
$2.52
more...

Contact Me When In Stock
03400313Z

LITTELFUSE

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect;

166
Price
For: 1 Each
1+
$23.94
10+
$20.95
100+
$16.76
250+
$16.16
more...

166 available to ship today
MCHTB-44I

MULTICOMP

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

Voltage Rating VAC:250V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug; No. of Fuses:1;

902
Price
For: 1 Each
1+
$5.10
50+
$4.98
100+
$4.88
250+
$4.64
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LITTELFUSE) OR (Cartridge) OR (0314020.MXP)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$1.19

Accessories

 

1 Each
$2.63
 
 

1 Each
$2.76
 
 

1 Each
$2.63