Low

LITTELFUSE  0313012.MXP  FUSE, 6.3X32MM, ANTISURGE, 12A

LITTELFUSE 0313012.MXP
Technical Data Sheet (44.40KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
313 Series
Fuse Current:
12A
Voltage Rating VAC:
32V
Fuse Size Metric:
6.3mm x 32mm
Fuse Size Imperial:
1/4" x 1-1/4"
Blow Characteristic:
Time Delay
Breaking Capacity Current AC:
300A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fuse, Cartridge, Slo-Blo 313 Series, 12 A, 32 V, 6.3mm x 32mm, 1/4" x 1-1/4", 300 A

LITTELFUSE

71 in stock

Price for: Each

1+ $1.19 10+ $1.08 25+ $1.05 50+ $0.894 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.