Low

0313003.HXP - 

Fuse, Cartridge, Slow Blow, 3 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", Slo-Blo 313 Series

0313003.HXP - Fuse, Cartridge, Slow Blow, 3 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", Slo-Blo 313 Series

The actual product may differ from image shown

Manufacturer Part No:
0313003.HXP
Newark Part No.:
26K8481
Product Range
Slo-Blo 313 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slow Blow
:
3A
:
250V
:
6.3mm x 32mm
:
1/4" x 1-1/4"
:
Slo-Blo 313 Series
:
100A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0313003.HXP is a 3A 3AG Cartridge Fuse with glass body, nickel plated brass cap and tin plated copper leads. The 3AG Slo-Blo® fuse solves a broad range of application requirements while offering reliable performance circuit protection. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo® Fuse design. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
  • Guesswork and time-consuming circuit testing is eliminated
  • 0.05925Ω Nominal cold resistance
  • -55 to 125°C Temperature range

Applications

Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Pack of 10

1+ $3.54 100+ $3.17 250+ $2.89 500+ $2.68 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,587 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$0.99 $ 0.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.99
10 + $0.764
25 + $0.721
50 + $0.679
100 + $0.636
500 + $0.525
1000 + $0.462
2500 + $0.462
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.