New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LITTELFUSE - 0312020.HXP - BULK / FUSE 32V FA 3AG PB-FREE 20A

LITTELFUSE
Manufacturer:
LITTELFUSE
Newark Part Number:
65M7220
Manufacturer Part No:
0312020.HXP
Product Information
  • BULK / FUSE 32V FA 3AG PB-FREE 20A

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 60 days

Price For: 1 Each

Minimum Order Quantity: 100

Order Multiple Quantity: 100

Price: $0.814  

  1. Qty

Price

Qty Price
100  - 200 $0.814
300  - 400 $0.614
500  - 900 $0.547
1000  - 4900 $0.493
5000+  $0.448
Customer Reviews
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
03420012H

LITTELFUSE

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug;

1581
Price
For: 1 Each
1+
$2.63
10+
$2.49
100+
$2.10
250+
$2.05
more...

1581 available to ship today
01220088Z

LITTELFUSE

FUSE HOLDER, 6.35MM, PCB MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:30A; Fuse Holder Type:Cartridge Fuse Clip; Holder Terminals:Through Hole;

788
Price
For: 1 Each
1+
$0.557
10+
$0.453
100+
$0.408
250+
$0.370
more...

788 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LITTELFUSE) OR (More Circuit Protection) OR (0312020.HXP)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$2.63
1 Each
$0.557