Low

0312.125HXP - 

Fuse, Cartridge, Fast Acting, 125 mA, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 312 Series

0312.125HXP - Fuse, Cartridge, Fast Acting, 125 mA, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 312 Series

The actual product may differ from image shown

Manufacturer Part No:
0312.125HXP
Newark Part No.:
26K8433
Product Range
312 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fast Acting
:
125mA
:
250V
:
6.3mm x 32mm
:
1/4" x 1-1/4"
:
312 Series
:
35A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0312.125HXP is a 125mA 3AG fast-acting Cartridge Fuse with glass body, nickel plated brass cap and tin plated copper leads. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
  • 7.145Ω Nominal cold resistance
  • -55 to 125°C Temperature range

Applications

Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

EATON BUSSMANN SERIES

Fuse, Cartridge, Fast Acting, 125 mA, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", AGC Series

424 in stock

Each

1+ $1.61 10+ $1.47 25+ $1.26 50+ $1.16 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

319 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$1.60 $ 1.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.60
10 + $1.45
25 + $1.31
50 + $1.17
100 + $0.989
500 + $0.812
1000 + $0.723
2500 + $0.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.