Low

LITTELFUSE  0287005.PXCN  BULK/ Fuse - ATOF 32V Low-Current Nylon 5A

LITTELFUSE-0287005.PXCN-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 81R0411
  • Manufacturer Part No 0287005.PXCN

Availability

Availability:  0

    Supplier lead time 11 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.152

Buy

Price

Quantity List Price
1000 - 999999999 $0.152

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
24W7932
0287005.PXCN
Technical Data Sheet}  

0287005.PXCN

LITTELFUSE

FUSE, ATOF, BLADE, 5A

FUSE, ATOF, BLADE, 5A; Voltage Rating V DC:32V; Fuse Current:5A; Auto Blade Fuse Size:19.1mm x 5mm x 19mm; Blow Characteristic:Fast Acting; Series:ATOF; SVHC:No SVHC (16-Dec-2013); Breaking Capacity Current DC:1000A; Colour Code:Tan;;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,187

1+ $0.325 250+ $0.245 500+ $0.218 1000+ $0.197 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 12 weeks

Associated Products


Customers Also Bought