Low

LITTELFUSE  0242.160UR  Fuse, Surface Mount, 242 Series, 160 mA, 250 VAC, 250 VDC, Fast Acting, SMD

LITTELFUSE 0242.160UR
Manufacturer Part No:
0242.160UR
Newark Part No.:
53K9007
Product Range
242 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
242 Series
Fuse Current:
160mA
Voltage Rating VAC:
250VAC
Voltage Rating VDC:
250VDC
Blow Characteristic:
Fast Acting
Fuse Case Style:
SMD
Breaking Capacity Current AC:
4kA
Breaking Capacity Current DC:
4kA
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.