LITTELFUSE  0218015.MXP  FUSE, ANTISURGE, 15A

LITTELFUSE 0218015.MXP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 25R5203
  • Manufacturer Part No 0218015.MXP

Product Specifications, Documents & More


  • Blow Characteristic: Slow Blow
  • Breaking Capacity Current AC: 100A
  • Fuse Current: 15A
  • Fuse Size Imperial: 0.2" x 0.79"
  • Fuse Size Metric: 5mm x 20mm
  • Product Range: 218 Series
  • SVHC: To Be Advised
  • Voltage Rating VAC: 250V

Availability

Availability:  1,950

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.229 $0.229

Buy

Price

Quantity List Price
1 - 249 $0.229
250 - 499 $0.173
500 - 999 $0.154
1000 - 4999 $0.139
5000+ $0.126
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26K8070
0218015.HXP

0218015.HXP

LITTELFUSE

FUSE, CARTRIDGE, 15A, 5X20MM, SLOW BLOW

760 

Price for: Each 1

1+ $1.59 10+ $1.45 25+ $1.40 50+ $1.20

Buy

see cut-off times

 
Check more stock
  • 700 Further stock expected to ship on Mar 24, 2016
  • More stock available week commencing 4/11/16

Associated Products


Customers Also Bought