Low

02173.15MXP - 

Fuse, Cartridge, Fast Acting, 3.15 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 217 Series

02173.15MXP - Fuse, Cartridge, Fast Acting, 3.15 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 217 Series

The actual product may differ from image shown

Manufacturer Part No:
02173.15MXP
Newark Part No.:
42K9365
Product Range
217 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fast Acting
:
3.15A
:
250V
:
5mm x 20mm
:
0.2" x 0.79"
:
217 Series
:
35A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 217 series from Littlefuse are fast acting cartridge fuses with 5mm × 20mm physical size. These fuses are designed in glass body and meet IEC standards. The 217 series fuses are used as supplementary protection in appliance or utilization equipment to provide protection for components or internal circuits.
  • Meets the IEC 60127-2 sheet 2 specification
  • Available in cartridge and axial lead form
  • Rated voltage of 250VAC
  • CSA, CCC, SEMKO, VDE, CE approved
  • Available in 35A, 40A, 50A, 63A, 80A, 100A, 150A breaking capacity
  • Power dissipation of 1.6W, 2.5W, 4W
  • Current rating range from 0.032A to 15A
  • Operating temperature range from -55°C to 125°C

Applications

Industrial, Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.251 250+ $0.189 500+ $0.169 1000+ $0.152 More Pricing...

 
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/14/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.152 $ 0.15
Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.152
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.