New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LITTELFUSE - 021601.6MXP - FUSE, CARTRIDGE, 1.6A, 5X20MM, FAST ACT

LITTELFUSE021601.6MXP
Image is for illustrative purposes only.
Please refer to product description
LITTELFUSE
Manufacturer:
LITTELFUSE
Newark Part Number:
42K9333
Manufacturer Part No:
021601.6MXP

Technical Data Sheet (181.56KB) EN
Technical Data Sheet (181.56KB) EN

Product Information
  • FUSE, CARTRIDGE, 1.6A, 5X20MM, FAST ACT
  • Voltage Rating VAC: 250V
  • Fuse Current: 1.6A
  • Breaking Capacity: 1.5kA @ 250VAC
  • Fuse Size Metric: 5mm x 20mm
  • Fuse Size Imperial: (Not Applicable)
  • Blow Characteristic: Fast Acting
  • Series: 216XE
  • RoHS Compliant: Yes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 74 days

Price For: 1 Each

Minimum Order Quantity: 1000

Order Multiple Quantity: 1000

Price: $0.58  

  1. Qty

Price

Qty Price
1000  - 4000 $0.58
5000  - 9000 $0.551
10000+  $0.53
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
021601.6HXP

LITTELFUSE

FUSE, CARTRIDGE, 1.6A, 5X20MM, FAST ACT

Voltage Rating VAC:250V; Fuse Current:1.6A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

54
Price
For: 1 Each
1+
$1.34
10+
$1.17
100+
$0.870
500+
$0.805
more...

54 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
01000056Z

LITTELFUSE

FUSE HOLDER, 5 X 20MM, PCB MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Clip; Holder Terminals:Pin;

11531
Price
For: 1 Each
1+
$0.272
10+
$0.221
100+
$0.199
250+
$0.181
more...

11531 available to ship today
03455LS1H

LITTELFUSE

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect;

888
Price
For: 1 Each
1+
$2.49
10+
$2.37
100+
$2.25
250+
$2.06
more...

888 available to ship today
05200004Z

LITTELFUSE

FUSE HOLDER, 5 X 20MM

Voltage Rating VDC:300V; Voltage Rating VAC:300V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Block; Holder Terminals:Solder Lug;

1292
Price
For: 1 Each
1+
$1.01
10+
$0.881
100+
$0.714
250+
$0.659
more...

1292 available to ship today
83500000005

LITTELFUSE WICKMANN

Fuse Holder Cap

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:16A; Fuse Holder Type:Fuse Holder Cap; Holder Terminals:Quick Connect;

3630
Price
For: 1 Each
1+
$0.736
10+
$0.671
100+
$0.522
250+
$0.478
more...

3630 available to ship today
64900001039

LITTELFUSE WICKMANN

FUSE HOLDER, 5 X 20MM, PCB MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug;

2108
Price
For: 1 Each
1+
$0.350
10+
$0.321
100+
$0.231
250+
$0.200
more...

2108 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LITTELFUSE) OR (Cartridge) OR (021601.6MXP)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$1.34

Accessories

 

1 Each
$0.272
 
 

1 Each
$2.49
 
 

LITTELFUSE
05200004Z
1 Each
$1.01