LITTELFUSE  0216004.MXP  Cartridge Fuse, 216 Series, 4 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA

LITTELFUSE 0216004.MXP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 42K9330
  • Manufacturer Part No 0216004.MXP

Product Overview


Product Range

Back to top

Product Information


  • Product Range 216 Series
  • Fuse Current 4A
  • Voltage Rating VAC 250V
  • Fuse Size Metric 5mm x 20mm
  • Fuse Size Imperial 0.2" x 0.79"
  • Blow Characteristic Fast Acting
  • Breaking Capacity Current AC 1.5kA
  • Breaking Capacity 1.5kA @ 250V AC
  • SVHC To Be Advised

Availability

Availability:  0

    More stock available week commencing 7/18/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.615 $0.615

Buy

Price

Quantity List Price
1000+ $0.615
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26K7954
0216004.HXP

0216004.HXP

LITTELFUSE

Cartridge Fuse, 216 Series, 4 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA

Availability:​ 443  

Price for: Each

1+ $1.43 10+ $1.30 25+ $1.25 50+ $1.07 More pricing

Buy

see cut-off times

More stock available week commencing 7/11/16
Suggested Substitutes
04F940
0001.1010

0001.1010

SCHURTER

Cartridge Fuse, SP Series, 4 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA

Availability:​ 66  

Price for: Each

1+ $0.366 10+ $0.354 25+ $0.342

Buy

see cut-off times

More stock available week commencing 5/30/16

Associated Products


Customers Also Bought