New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LITTELFUSE - 02151.25MXP - FUSE, CARTRIDGE, 1.25A, 5X20MM, SLO BLO

LITTELFUSE02151.25MXP
Image is for illustrative purposes only.
Please refer to product description
LITTELFUSE
Manufacturer:
LITTELFUSE
Newark Part Number:
42K9313
Manufacturer Part No:
02151.25MXP

Technical Data Sheet (255.25KB) EN
Technical Data Sheet (255.25KB) EN

Product Information
  • FUSE, CARTRIDGE, 1.25A, 5X20MM, SLO BLO
  • Voltage Rating VAC: 250V
  • Fuse Current: 1.25A
  • Breaking Capacity: 1.5kA @ 250VAC
  • Fuse Size Metric: 5mm x 20mm
  • Fuse Size Imperial: (Not Applicable)
  • Blow Characteristic: Slow Blow
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1430

Catalog Page/Catalog Number:

1430 / 131

1428 / 130

1440 / 129

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 74 days

Price For: 1 Each

Minimum Order Quantity: 1000

Order Multiple Quantity: 1000

Price: $0.651  

  1. Qty

Price

Qty Price
1000  - 4000 $0.651
5000  - 9000 $0.619
10000+  $0.596
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
02151.25HXP

LITTELFUSE

FUSE, CARTRIDGE, 1.25A, 5X20MM, SLO BLO

Voltage Rating VAC:250V; Fuse Current:1.25A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

64
Price
For: 1 Each
1+
$1.50
10+
$1.31
100+
$0.974
500+
$0.901
more...

64 available to ship today
MCF03C-1.25A

MULTICOMP

FUSE, CARTRIDGE, 1.25A 5X20MM TIME DELAY

Voltage Rating VAC:250V; Fuse Current:1.25A; Breaking Capacity:1.5kA @ 250VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

1230
Price
For: 1 Each
10+
$0.346
250+
$0.310
500+
$0.277
1,000+
$0.250
more...

Supplier Stock products that show available inventory will be shipped via the Newark/element14 warehouse to you in 10-15 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Delivery within 10 - 15 business days)
02151.25MXP

LITTELFUSE

FUSE, ANTISURGE, 1.25A

Voltage Rating V AC:250V; Fuse Current:1.25A; Breaking Capacity:1.5kA @ 250V AC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Available);

3984
Price
For: 1 Each
10+
$0.491
250+
$0.441
500+
$0.392
1,000+
$0.354
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

3984 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
01000056Z

LITTELFUSE

FUSE HOLDER, 5 X 20MM, PCB MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Clip; Holder Terminals:Pin;

11531
Price
For: 1 Each
1+
$0.272
10+
$0.221
100+
$0.199
250+
$0.181
more...

11531 available to ship today
03455LS1H

LITTELFUSE

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect;

888
Price
For: 1 Each
1+
$2.49
10+
$2.37
100+
$2.25
250+
$2.06
more...

888 available to ship today
05200004Z

LITTELFUSE

FUSE HOLDER, 5 X 20MM

Voltage Rating VDC:300V; Voltage Rating VAC:300V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Block; Holder Terminals:Solder Lug;

1292
Price
For: 1 Each
1+
$1.01
10+
$0.881
100+
$0.714
250+
$0.659
more...

1292 available to ship today
83500000005

LITTELFUSE WICKMANN

Fuse Holder Cap

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:16A; Fuse Holder Type:Fuse Holder Cap; Holder Terminals:Quick Connect;

3630
Price
For: 1 Each
1+
$0.736
10+
$0.671
100+
$0.522
250+
$0.478
more...

3630 available to ship today
64900001039

LITTELFUSE WICKMANN

FUSE HOLDER, 5 X 20MM, PCB MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug;

2108
Price
For: 1 Each
1+
$0.350
10+
$0.321
100+
$0.231
250+
$0.200
more...

2108 available to ship today
MCHTC-15M

MULTICOMP

FUSE BLOCK, 5 X 20MM, PCB MOUNT

Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1;

7975
Price
For: 1 Each
1+
$1.52
250+
$1.37
500+
$1.22
1,000+
$1.11
more...

7975 available to ship today
MCHTC-100M

MULTICOMP

FUSE HOLDER, 5 X 20MM, PCB MOUNT

Voltage Rating VAC:250V; Fuse Current:5A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1;

3926
Price
For: 1 Each
1+
$0.872
250+
$0.782
500+
$0.699
1,000+
$0.630
more...

3926 available to ship today
CFH04

MULTICOMP

FUSE HOLDER, 5 X 20MM, PANEL MOUNT

Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1;

563
Price
For: 1 Each
1+
$1.75
250+
$1.57
500+
$1.40
1,000+
$1.27
more...

563 available to ship today
01110005MR

LITTELFUSE

FUSE HOLDER, 5 X 20MM, PCB MOUNT

Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Clip; Holder Terminals:Pin;

864
Price
For: 1 Cut tape
1+
$0.233
10+
$0.190
100+
$0.171
250+
$0.155
more...

864 available to ship today
BK/1A3399-04-R

COOPER BUSSMANN

FUSE CLIP, 5MM, PCB MOUNT

Voltage Rating VAC:500V; Fuse Current:15A; Fuse Holder Type:Cartridge Fuse Clip; Holder Terminals:Solder Lug; No. of Fuses:1;

998
Price
For: 1 Each
1+
$0.635
10+
$0.528
100+
$0.439
200+
$0.400
more...

998 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LITTELFUSE) OR (Cartridge) OR (02151.25MXP)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$1.50
1 Each
$0.346
LITTELFUSE 02151.25MXP
1 Each
$0.491

Accessories

 

1 Each
$0.272
 
 

1 Each
$2.49
 
 

LITTELFUSE
05200004Z
1 Each
$1.01